MFRC52301HN1,157 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 89,02681 Kč
Datasheet
RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 3.3V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFRC52301HN1,157

DigiKey Part Number
MFRC52301HN1,157-ND
Manufacturer
Manufacturer Product Number
MFRC52301HN1,157
Description
IC RFID READER 13.56MHZ 32HVQFN
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 3.3V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Interface
I2C, SPI, UART
Manufacturer
NXP USA Inc.
Voltage - Supply
2.5V ~ 3.3V
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
32-VFQFN Exposed Pad
Type
RFID Reader
Supplier Device Package
32-HVQFN (5x5)
Frequency
13.56MHz
Base Product Number
Standards
ISO 14443, MIFARE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFRC63002HN,157NXP USA Inc.0568-13923-ND89,02681 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types