
MFRC52202HN1,118 | |
|---|---|
DigiKey Part Number | MFRC52202HN1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFRC52202HN1,118 |
Description | IC RFID READER 13.56MHZ 32HVQFN |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 3.3V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 81,06358 Kč | 486 381,48 Kč |
| Unit Price without VAT: | 81,06358 Kč |
|---|---|
| Unit Price with VAT: | 98,08693 Kč |


