
MFRC52201HN1,157 | |
|---|---|
DigiKey Part Number | 568-13643-ND |
Manufacturer | |
Manufacturer Product Number | MFRC52201HN1,157 |
Description | IC RFID READER 13.56MHZ 32HVQFN |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 3.3V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MFRC52201HN1,157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 129,99900 Kč | 1 299,99 Kč |
| 25 | 120,52840 Kč | 3 013,21 Kč |
| 100 | 111,40700 Kč | 11 140,70 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |



