RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART MOA4, Smart Card Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1S5030XDA4/V1J

DigiKey Part Number
568-11875-2-ND - Tape & Reel (TR)
568-11875-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1S5030XDA4/V1J
Description
IC RFID TRANSP 13.56MHZ PLLMC
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART MOA4, Smart Card Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443, MIFARE
Interface
UART
Voltage - Supply
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
MOA4, Smart Card Module
Supplier Device Package
PLLMC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
17 5009,67101 Kč169 242,68 Kč
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč