
MF1S5030XDA4/V1J | |
|---|---|
DigiKey Part Number | 568-11875-2-ND - Tape & Reel (TR) 568-11875-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1S5030XDA4/V1J |
Description | IC RFID TRANSP 13.56MHZ PLLMC |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART MOA4, Smart Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | UART | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | MOA4, Smart Card Module | |
Supplier Device Package | PLLMC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 500 | 10,57631 Kč | 185 085,42 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |

