
MD8IC925GNR1 | |
|---|---|
DigiKey Part Number | MD8IC925GNR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD8IC925GNR1 |
Description | IC AMP W-CDMA 728-960MHZ TO270 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 728MHz ~ 960MHz TO-270 WB-14 GULL |
Datasheet | Datasheet |
EDA/CAD Models | MD8IC925GNR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 728MHz ~ 960MHz | |
P1dB | 43dBm | |
Gain | 36.2dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 24V ~ 32V | |
Current - Supply | 222mA | |
Test Frequency | 700MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-14 Variant, Gull Wing | |
Supplier Device Package | TO-270 WB-14 GULL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 986,28596 Kč | 493 142,98 Kč |
| Unit Price without VAT: | 986,28596 Kč |
|---|---|
| Unit Price with VAT: | 1 193,40601 Kč |

