
MCZ33905DS5EKR2 | |
|---|---|
DigiKey Part Number | MCZ33905DS5EKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCZ33905DS5EKR2 |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip Interface 32-SOIC-EP |
Datasheet | Datasheet |
Category | Voltage - Supply 5.5V ~ 28V |
Manufacturer NXP USA Inc. | Package / Case 32-SSOP (0.295", 7.50mm Width) Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 32-SOIC-EP |
Part Status Active | Mounting Type Surface Mount |
Applications System Basis Chip | Base Product Number |
Interface CAN, LIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 123,27485 Kč | 123 274,85 Kč |
| Unit Price without VAT: | 123,27485 Kč |
|---|---|
| Unit Price with VAT: | 149,16257 Kč |

