System Basis Chip Interface 54-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ33905DD3EKR2

DigiKey Part Number
MCZ33905DD3EKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCZ33905DD3EKR2
Description
IC INTERFACE SPECIALIZED 54SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
System Basis Chip Interface 54-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5.5V ~ 28V
Manufacturer
NXP USA Inc.
Package / Case
54-SSOP (0.295", 7.50mm Width) Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
54-SOIC-EP
Part Status
Active
Mounting Type
Surface Mount
Applications
System Basis Chip
Base Product Number
Interface
CAN, LIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000139,26546 Kč139 265,46 Kč
Manufacturers Standard Package
Unit Price without VAT:139,26546 Kč
Unit Price with VAT:168,51121 Kč