MCZ33904C3EKR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 114,22702 Kč
Datasheet
System Basis Chip Interface 32-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
System Basis Chip Interface 32-SOIC-EP
MC34978AEK

MCZ33904C3EKR2

DigiKey Part Number
MCZ33904C3EKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCZ33904C3EKR2
Description
IC INTERFACE SPECIALIZED 32SOIC
Customer Reference
Detailed Description
System Basis Chip Interface 32-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MCZ33904C3EKR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5.5V ~ 28V
Manufacturer
NXP USA Inc.
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
32-SOIC-EP
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
System Basis Chip
Base Product Number
Interface
CAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCZ33904D3EKR2NXP USA Inc.0MCZ33904D3EKR2-ND114,22702 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types