System Basis Chip Interface 32-SSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ33903DP5EKR2

DigiKey Part Number
MCZ33903DP5EKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCZ33903DP5EKR2
Description
IC INTERFACE SPECIALIZED 32SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
System Basis Chip Interface 32-SSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
System Basis Chip
Interface
CAN, LIN
Voltage - Supply
5.5V ~ 28V
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
32-SSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000108,15419 Kč108 154,19 Kč
Manufacturers Standard Package
Unit Price without VAT:108,15419 Kč
Unit Price with VAT:130,86657 Kč