MC33771BTP2AER2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ33789BAER2

DigiKey Part Number
MCZ33789BAER2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCZ33789BAER2
Description
IC SBC W/PWR SUPPLY 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Airbag System PMIC 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Airbag System
Current - Supply
-
Voltage - Supply
5.2V ~ 20V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500179,19237 Kč268 788,55 Kč
Manufacturers Standard Package
Unit Price without VAT:179,19237 Kč
Unit Price with VAT:216,82277 Kč