New at DigiKey
IC RF TxRx + MCU Bluetooth Ultra Wideband (UWB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXW727CMFTBT

DigiKey Part Number
568-MCXW727CMFTBT-ND
Manufacturer
Manufacturer Product Number
MCXW727CMFTBT
Description
MCXW72 HVQFN48
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Ultra Wideband (UWB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
2MB Flash, 256kB RAM
Serial Interfaces
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
260108,82135 Kč28 293,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,82135 Kč
Unit Price with VAT:131,67383 Kč