New at DigiKey
IC RF TxRx + MCU Bluetooth Ultra Wideband (UWB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXW727CMFTBR

DigiKey Part Number
568-MCXW727CMFTBRTR-ND - Tape & Reel (TR)
568-MCXW727CMFTBRCT-ND - Cut Tape (CT)
568-MCXW727CMFTBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCXW727CMFTBR
Description
MCXW72 HVQFN48
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Ultra Wideband (UWB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
2MB Flash, 256kB RAM
Serial Interfaces
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,28000 Kč174,28 Kč
10134,82800 Kč1 348,28 Kč
25124,98840 Kč3 124,71 Kč
100114,17030 Kč11 417,03 Kč
250109,23832 Kč27 309,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000101,24154 Kč202 483,08 Kč
Manufacturers Standard Package
Unit Price without VAT:174,28000 Kč
Unit Price with VAT:210,87880 Kč