New at DigiKey
IC RF TxRx + MCU Bluetooth Ultra Wideband (UWB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXW727AMFTBT

DigiKey Part Number
568-MCXW727AMFTBT-ND
Manufacturer
Manufacturer Product Number
MCXW727AMFTBT
Description
MCXW72 HVQFN48
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Ultra Wideband (UWB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
2MB Flash, 256kB RAM
Serial Interfaces
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1164,41000 Kč164,41 Kč
10126,93300 Kč1 269,33 Kč
25117,58880 Kč2 939,72 Kč
100107,31450 Kč10 731,45 Kč
260102,23281 Kč26 580,53 Kč
52099,31327 Kč51 642,90 Kč
1 04096,91021 Kč100 786,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:164,41000 Kč
Unit Price with VAT:198,93610 Kč