
MCXW235BIUKAR | |
|---|---|
DigiKey Part Number | 568-MCXW235BIUKARTR-ND - Tape & Reel (TR) 568-MCXW235BIUKARCT-ND - Cut Tape (CT) 568-MCXW235BIUKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCXW235BIUKAR |
Description | MCXW23 WLCSP37 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz ~ 2.5GHz |
Datasheet | Datasheet |
Category | Data Rate (Max) 2Mbps |
Mfr | Sensitivity -94dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 640kB Flash, 152kB RAM |
Part Status Active | Serial Interfaces I2C, JTAG, SPI, UART |
Type TxRx + MCU | GPIO 23 |
RF Family/Standard Bluetooth | Voltage - Supply 1.1V ~ 3.3V |
Protocol | Current - Receiving 3.33mA |
Modulation GFSK | Current - Transmitting 4.83mA |
Frequency | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,44800 Kč | 624,48 Kč |
| 25 | 57,35800 Kč | 1 433,95 Kč |
| 100 | 51,76640 Kč | 5 176,64 Kč |
| 250 | 49,10088 Kč | 12 275,22 Kč |
| 500 | 47,80488 Kč | 23 902,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 43,74303 Kč | 349 944,24 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |


