



MCXN546VDFT | |
|---|---|
DigiKey Part Number | 568-MCXN546VDFT-ND |
Manufacturer | |
Manufacturer Product Number | MCXN546VDFT |
Description | IC MCX N54 150MHZ DUAL CORE NPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 1MB (1M x 8) FLASH 184-VFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 150MHz | |
Connectivity | CAN, Ethernet, Flexcomm, FlexSPI, I3C, SAI, SCI, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 124 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 352K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 2x16b; D/A 1x12b, 1x14b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 184-VFBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,67000 Kč | 350,67 Kč |
| 10 | 277,86700 Kč | 2 778,67 Kč |
| 25 | 259,66120 Kč | 6 491,53 Kč |
| 100 | 239,65020 Kč | 23 965,02 Kč |
| 250 | 230,10868 Kč | 57 527,17 Kč |
| 500 | 224,35944 Kč | 112 179,72 Kč |
| Unit Price without VAT: | 350,67000 Kč |
|---|---|
| Unit Price with VAT: | 424,31070 Kč |




