- Microcontroller IC 100-HLQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXN235VKLT

DigiKey Part Number
568-MCXN235VKLT-ND
Manufacturer
Manufacturer Product Number
MCXN235VKLT
Description
IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Microcontroller IC 100-HLQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Supplier Device Package
100-HLQFP (14x14)
Packaging
Tray
Package / Case
100-LQFP Exposed Pad
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
90135,60978 Kč12 204,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,60978 Kč
Unit Price with VAT:164,08783 Kč