
MCXE315MPA | |
|---|---|
DigiKey Part Number | 568-MCXE315MPA-ND |
Manufacturer | |
Manufacturer Product Number | MCXE315MPA |
Description | 120MHZ, CORTEX-M7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F MCX E Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-MaxQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 112K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Part Status Active | Data Converters A/D 12b |
Core Processor ARM® Cortex®-M7F | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 135°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 100-MaxQFP (10x10) |
Peripherals DMA, PWM, WDT | Package / Case 100-QFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 10 | 146,88100 Kč | 1 468,81 Kč |
| 96 | 124,93594 Kč | 11 993,85 Kč |
| 192 | 120,56135 Kč | 23 147,78 Kč |
| 288 | 118,37038 Kč | 34 090,67 Kč |
| 576 | 115,15689 Kč | 66 330,37 Kč |
| 1 056 | 112,81613 Kč | 119 133,83 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |

