



MCXE247VLQ | |
|---|---|
DigiKey Part Number | 568-MCXE247VLQ-ND |
Manufacturer | |
Manufacturer Product Number | MCXE247VLQ |
Description | 112MHZ, CORTEX-M4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F MCX Microcontroller IC 32-Bit 112MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Core Processor ARM® Cortex®-M4F | Data Converters A/D 32x12b |
Core Size | Oscillator Type External |
Speed 112MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CANbus, Ethernet, I2C, QSPI, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, PWM, WDT | Supplier Device Package 144-LQFP (20x20) |
Number of I/O 128 | Package / Case 144-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,41000 Kč | 268,41 Kč |
| 10 | 210,89100 Kč | 2 108,91 Kč |
| 60 | 185,80517 Kč | 11 148,31 Kč |
| 120 | 179,02017 Kč | 21 482,42 Kč |
| 300 | 171,85487 Kč | 51 556,46 Kč |
| 540 | 168,13974 Kč | 90 795,46 Kč |
| 1 020 | 164,75497 Kč | 168 050,07 Kč |
| Unit Price without VAT: | 268,41000 Kč |
|---|---|
| Unit Price with VAT: | 324,77610 Kč |

