


MCXE247VLL | |
|---|---|
DigiKey Part Number | 568-MCXE247VLL-ND |
Manufacturer | |
Manufacturer Product Number | MCXE247VLL |
Description | 112MHZ, CORTEX-M4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F MCX Microcontroller IC 32-Bit 112MHz 2MB (2M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 32x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 112MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, PWM, WDT | Package / Case 100-LQFP |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,31000 Kč | 256,31 Kč |
| 10 | 200,96400 Kč | 2 009,64 Kč |
| 90 | 172,93144 Kč | 15 563,83 Kč |
| 180 | 167,11861 Kč | 30 081,35 Kč |
| 270 | 164,20693 Kč | 44 335,87 Kč |
| 540 | 159,93735 Kč | 86 366,17 Kč |
| 1 080 | 156,42320 Kč | 168 937,06 Kč |
| Unit Price without VAT: | 256,31000 Kč |
|---|---|
| Unit Price with VAT: | 310,13510 Kč |

