



MCXE246VLQ | |
|---|---|
DigiKey Part Number | 568-MCXE246VLQ-ND |
Manufacturer | |
Manufacturer Product Number | MCXE246VLQ |
Description | 112MHZ, CORTEX-M4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F MCX Microcontroller IC 32-Bit 112MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Core Processor ARM® Cortex®-M4F | Data Converters A/D 32x12b |
Core Size | Oscillator Type External |
Speed 112MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CANbus, I2C, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, PWM, WDT | Supplier Device Package 144-LQFP (20x20) |
Number of I/O 128 | Package / Case 144-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,93000 Kč | 212,93 Kč |
| 10 | 166,03100 Kč | 1 660,31 Kč |
| 60 | 145,56783 Kč | 8 734,07 Kč |
| 120 | 140,03075 Kč | 16 803,69 Kč |
| 300 | 134,18567 Kč | 40 255,70 Kč |
| 540 | 131,15483 Kč | 70 823,61 Kč |
| 1 020 | 128,39259 Kč | 130 960,44 Kč |
| Unit Price without VAT: | 212,93000 Kč |
|---|---|
| Unit Price with VAT: | 257,64530 Kč |

