New at DigiKey
ARM® Cortex®-M4F MCX Microcontroller IC 32-Bit 112MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F MCX Microcontroller IC 32-Bit 112MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
MCX E24X Family Industrial and IoT MCUs f
MCX E24: Powering the Future of Industrial Control

MCXE246VLL

DigiKey Part Number
568-MCXE246VLL-ND
Manufacturer
Manufacturer Product Number
MCXE246VLL
Description
112MHZ, CORTEX-M4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F MCX Microcontroller IC 32-Bit 112MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
112MHz
Connectivity
CANbus, I2C, SPI, UART/USART
Peripherals
DMA, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 32x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1201,79000 Kč201,79 Kč
10157,04400 Kč1 570,44 Kč
90134,28922 Kč12 086,03 Kč
180129,57283 Kč23 323,11 Kč
270127,21056 Kč34 346,85 Kč
540123,74667 Kč66 823,20 Kč
1 080120,89559 Kč130 567,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201,79000 Kč
Unit Price with VAT:244,16590 Kč