



MCXE245VLL | |
|---|---|
DigiKey Part Number | 568-MCXE245VLL-ND |
Manufacturer | |
Manufacturer Product Number | MCXE245VLL |
Description | 112MHZ, CORTEX-M4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F MCX Microcontroller IC 32-Bit 112MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 112MHz | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 32x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 134,11400 Kč | 1 341,14 Kč |
| 90 | 114,23144 Kč | 10 280,83 Kč |
| 180 | 110,10883 Kč | 19 819,59 Kč |
| 270 | 108,04326 Kč | 29 171,68 Kč |
| 540 | 105,01528 Kč | 56 708,25 Kč |
| 1 080 | 102,52351 Kč | 110 725,39 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |

