



MCXE245VLH | |
|---|---|
DigiKey Part Number | 568-MCXE245VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCXE245VLH |
Description | 112MHZ, CORTEX-M4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F MCX Microcontroller IC 32-Bit 112MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 112MHz | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 32x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 123,84600 Kč | 1 238,46 Kč |
| 25 | 114,69960 Kč | 2 867,49 Kč |
| 160 | 102,02800 Kč | 16 324,48 Kč |
| 320 | 98,75097 Kč | 31 600,31 Kč |
| 640 | 96,05338 Kč | 61 474,16 Kč |
| 1 120 | 94,22853 Kč | 105 535,95 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |

