ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-MAPBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXC444VMP

DigiKey Part Number
568-MCXC444VMP-ND
Manufacturer
Manufacturer Product Number
MCXC444VMP
Description
48MHz, Cortex-M0+, USB, SLCD 256
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-MAPBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
DMA, LCD, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-MAPBGA (5x5)
Package / Case
64-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 993
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
1054,82600 Kč548,26 Kč
2550,27760 Kč1 256,94 Kč
10045,27590 Kč4 527,59 Kč
25042,89304 Kč10 723,26 Kč
50041,45678 Kč20 728,39 Kč
1 00040,27437 Kč40 274,37 Kč
3 20038,74144 Kč123 972,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč