


MCXC443VLH | |
|---|---|
DigiKey Part Number | 568-MCXC443VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCXC443VLH |
Description | 48MHz, Cortex-M0+, USB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | DMA, LCD, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 48,82000 Kč | 488,20 Kč |
| 25 | 44,71720 Kč | 1 117,93 Kč |
| 100 | 40,19020 Kč | 4 019,02 Kč |
| 250 | 38,03408 Kč | 9 508,52 Kč |
| 800 | 35,98611 Kč | 28 788,89 Kč |
| 1 600 | 35,04829 Kč | 56 077,26 Kč |
| 3 200 | 34,27654 Kč | 109 684,93 Kč |
| 5 600 | 33,75447 Kč | 189 025,03 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |

