


MCXC242VLH | |
|---|---|
DigiKey Part Number | 568-MCXC242VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCXC242VLH |
Description | 48MHz, Cortex-M0+ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,21400 Kč | 432,14 Kč |
| 25 | 39,51840 Kč | 987,96 Kč |
| 160 | 34,39081 Kč | 5 502,53 Kč |
| 320 | 33,06463 Kč | 10 580,68 Kč |
| 640 | 31,97273 Kč | 20 462,55 Kč |
| 1 120 | 31,23396 Kč | 34 982,04 Kč |
| 2 560 | 30,33456 Kč | 77 656,47 Kč |
| 5 120 | 29,72603 Kč | 152 197,27 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

