ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXC242VFM

DigiKey Part Number
568-MCXC242VFM-ND
Manufacturer
Manufacturer Product Number
MCXC242VFM
Description
48MHz, Cortex-M0+, USB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
DMA, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1040,94600 Kč409,46 Kč
2537,41000 Kč935,25 Kč
10033,52330 Kč3 352,33 Kč
49030,58465 Kč14 986,48 Kč
98029,66074 Kč29 067,53 Kč
1 47029,19779 Kč42 920,75 Kč
2 94028,51893 Kč83 845,65 Kč
5 39028,02473 Kč151 053,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč