ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXC144VFT

DigiKey Part Number
568-MCXC144VFT-ND
Manufacturer
Manufacturer Product Number
MCXC144VFT
Description
48MHz, Cortex-M0+
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (7x7)
Package / Case
48-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
1050,64700 Kč506,47 Kč
2546,39720 Kč1 159,93 Kč
10041,73140 Kč4 173,14 Kč
25039,50648 Kč9 876,62 Kč
50038,16470 Kč19 082,35 Kč
1 30036,69546 Kč47 704,10 Kč
2 60035,85134 Kč93 213,48 Kč
5 20035,15643 Kč182 813,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč