


MCXC141VLH | |
|---|---|
DigiKey Part Number | 568-MCXC141VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCXC141VLH |
Description | 48MHZ, CORTEX-M0+ 32 KB LQFP64 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 25 | 35,99880 Kč | 899,97 Kč |
| 160 | 31,26206 Kč | 5 001,93 Kč |
| 320 | 30,03697 Kč | 9 611,83 Kč |
| 640 | 29,02875 Kč | 18 578,40 Kč |
| 1 120 | 28,34674 Kč | 31 748,35 Kč |
| 2 560 | 27,51624 Kč | 70 441,57 Kč |
| 5 120 | 26,95413 Kč | 138 005,15 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

