
MCXC141VFM | |
|---|---|
DigiKey Part Number | 568-MCXC141VFM-ND |
Manufacturer | |
Manufacturer Product Number | MCXC141VFM |
Description | 48MHZ, CORTEX-M0+ 32 KB QFN32 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,68400 Kč | 366,84 Kč |
| 25 | 33,46240 Kč | 836,56 Kč |
| 100 | 29,93260 Kč | 2 993,26 Kč |
| 490 | 27,25969 Kč | 13 357,25 Kč |
| 980 | 26,41934 Kč | 25 890,95 Kč |
| 1 470 | 25,99867 Kč | 38 218,04 Kč |
| 2 940 | 25,38158 Kč | 74 621,85 Kč |
| 5 390 | 24,93199 Kč | 134 383,43 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

