
MCXA345VLQ | |
|---|---|
DigiKey Part Number | 568-MCXA345VLQ-ND |
Manufacturer | |
Manufacturer Product Number | MCXA345VLQ |
Description | 180MHZ, CORTEX-M33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F MCX A Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD/HVD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 82x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 93,25200 Kč | 932,52 Kč |
| 25 | 86,08360 Kč | 2 152,09 Kč |
| 100 | 78,18820 Kč | 7 818,82 Kč |
| 300 | 73,78627 Kč | 22 135,88 Kč |
| 600 | 71,63188 Kč | 42 979,13 Kč |
| 1 200 | 69,85878 Kč | 83 830,54 Kč |
| 2 700 | 68,17817 Kč | 184 081,06 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |


