New at DigiKey
ARM® Cortex®-M33F MCX A Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXA345VLL

DigiKey Part Number
568-MCXA345VLL-ND
Manufacturer
Manufacturer Product Number
MCXA345VLL
Description
180MHZ, CORTEX-M33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F MCX A Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33F
Core Size
32-Bit
Speed
180MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, LVD/HVD, POR, PWM, WDT
Number of I/O
86
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 64x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1105,41000 Kč105,41 Kč
1080,10700 Kč801,07 Kč
2573,81200 Kč1 845,30 Kč
10066,88490 Kč6 688,49 Kč
45061,86944 Kč27 841,25 Kč
90060,18167 Kč54 163,50 Kč
1 35059,33677 Kč80 104,64 Kč
2 70058,09711 Kč156 862,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,41000 Kč
Unit Price with VAT:127,54610 Kč