
MCXA345VLH | |
|---|---|
DigiKey Part Number | 568-MCXA345VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCXA345VLH |
Description | 180MHZ, CORTEX-M33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F MCX A Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD/HVD, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 38x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,83000 Kč | 92,83 Kč |
| 10 | 70,41200 Kč | 704,12 Kč |
| 25 | 64,80880 Kč | 1 620,22 Kč |
| 100 | 58,65370 Kč | 5 865,37 Kč |
| 250 | 55,71600 Kč | 13 929,00 Kč |
| 800 | 52,92680 Kč | 42 341,44 Kč |
| 1 600 | 51,65013 Kč | 82 640,21 Kč |
| 3 200 | 50,59933 Kč | 161 917,86 Kč |
| Unit Price without VAT: | 92,83000 Kč |
|---|---|
| Unit Price with VAT: | 112,32430 Kč |




