
MCXA344VLL | |
|---|---|
DigiKey Part Number | 568-MCXA344VLL-ND |
Manufacturer | |
Manufacturer Product Number | MCXA344VLL |
Description | MCX A MICROCONTROLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F MCX A Microcontroller IC 32-Bit 180MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 39x16b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, LVD/HVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,22000 Kč | 93,22 Kč |
| 10 | 70,59600 Kč | 705,96 Kč |
| 25 | 64,96080 Kč | 1 624,02 Kč |
| 100 | 58,74790 Kč | 5 874,79 Kč |
| 450 | 54,25304 Kč | 24 413,87 Kč |
| 900 | 52,74054 Kč | 47 466,49 Kč |
| 1 350 | 51,98303 Kč | 70 177,09 Kč |
| 2 700 | 50,87220 Kč | 137 354,94 Kč |
| Unit Price without VAT: | 93,22000 Kč |
|---|---|
| Unit Price with VAT: | 112,79620 Kč |

