
MCXA344VLH | |
|---|---|
DigiKey Part Number | 568-MCXA344VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCXA344VLH |
Description | MCX A MICROCONTROLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F MCX A Microcontroller IC 32-Bit 180MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 31x16b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, LVD/HVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,09000 Kč | 85,09 Kč |
| 10 | 64,25600 Kč | 642,56 Kč |
| 25 | 59,05440 Kč | 1 476,36 Kč |
| 100 | 53,32750 Kč | 5 332,75 Kč |
| 250 | 50,59712 Kč | 12 649,28 Kč |
| 800 | 48,00441 Kč | 38 403,53 Kč |
| 1 600 | 46,81760 Kč | 74 908,16 Kč |
| 3 200 | 45,84091 Kč | 146 690,91 Kč |
| Unit Price without VAT: | 85,09000 Kč |
|---|---|
| Unit Price with VAT: | 102,95890 Kč |

