
MCXA344VLF | |
|---|---|
DigiKey Part Number | 568-MCXA344VLF-ND |
Manufacturer | |
Manufacturer Product Number | MCXA344VLF |
Description | MCX A MICROCONTROLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F MCX A Microcontroller IC 32-Bit 180MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 21x16b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, LVD/HVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,92000 Kč | 80,92 Kč |
| 10 | 61,04400 Kč | 610,44 Kč |
| 25 | 56,06800 Kč | 1 401,70 Kč |
| 100 | 50,59130 Kč | 5 059,13 Kč |
| 250 | 47,97848 Kč | 11 994,62 Kč |
| 500 | 46,40432 Kč | 23 202,16 Kč |
| 1 250 | 44,74189 Kč | 55 927,36 Kč |
| 2 500 | 43,74024 Kč | 109 350,60 Kč |
| Unit Price without VAT: | 80,92000 Kč |
|---|---|
| Unit Price with VAT: | 97,91320 Kč |

