
MCXA343VLL | |
|---|---|
DigiKey Part Number | 568-MCXA343VLL-ND |
Manufacturer | |
Manufacturer Product Number | MCXA343VLL |
Description | MCX A MICROCONTROLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F MCX A Microcontroller IC 32-Bit 180MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 39x16b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, LVD/HVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,80000 Kč | 87,80 Kč |
| 10 | 66,38300 Kč | 663,83 Kč |
| 25 | 61,02320 Kč | 1 525,58 Kč |
| 100 | 55,13570 Kč | 5 513,57 Kč |
| 450 | 50,87351 Kč | 22 893,08 Kč |
| 900 | 49,43866 Kč | 44 494,79 Kč |
| 1 350 | 48,72046 Kč | 65 772,62 Kč |
| 2 700 | 47,66710 Kč | 128 701,17 Kč |
| Unit Price without VAT: | 87,80000 Kč |
|---|---|
| Unit Price with VAT: | 106,23800 Kč |

