
MCXA343VLH | |
|---|---|
DigiKey Part Number | 568-MCXA343VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCXA343VLH |
Description | MCX A MICROCONTROLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F MCX A Microcontroller IC 32-Bit 180MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 31x16b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, LVD/HVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,67000 Kč | 79,67 Kč |
| 10 | 59,96000 Kč | 599,60 Kč |
| 25 | 55,05840 Kč | 1 376,46 Kč |
| 100 | 49,66740 Kč | 4 966,74 Kč |
| 250 | 47,09504 Kč | 11 773,76 Kč |
| 800 | 44,65215 Kč | 35 721,72 Kč |
| 1 600 | 43,53364 Kč | 69 653,82 Kč |
| 3 200 | 42,61339 Kč | 136 362,85 Kč |
| Unit Price without VAT: | 79,67000 Kč |
|---|---|
| Unit Price with VAT: | 96,40070 Kč |

