
MCXA343VLF | |
|---|---|
DigiKey Part Number | 568-MCXA343VLF-ND |
Manufacturer | |
Manufacturer Product Number | MCXA343VLF |
Description | MCX A MICROCONTROLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F MCX A Microcontroller IC 32-Bit 180MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 21x16b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, LVD/HVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,50000 Kč | 75,50 Kč |
| 10 | 56,74800 Kč | 567,48 Kč |
| 25 | 52,06360 Kč | 1 301,59 Kč |
| 100 | 46,92280 Kč | 4 692,28 Kč |
| 250 | 44,47060 Kč | 11 117,65 Kč |
| 500 | 42,99194 Kč | 21 495,97 Kč |
| 1 250 | 41,43137 Kč | 51 789,21 Kč |
| 2 500 | 40,49062 Kč | 101 226,55 Kč |
| 5 000 | 39,71638 Kč | 198 581,90 Kč |
| Unit Price without VAT: | 75,50000 Kč |
|---|---|
| Unit Price with VAT: | 91,35500 Kč |

