ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXA154VMP

DigiKey Part Number
568-MCXA154VMP-ND
Manufacturer
Manufacturer Product Number
MCXA154VMP
Description
IC MCU 32BIT 256KB FLASH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
POR, PWM, WDT
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Core Processor
ARM® Cortex®-M33
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
96MHz
Base Product Number
Connectivity
I2C, I3C, SPI, UART/USART, USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 640
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
194,48000 Kč94,48 Kč
1071,68000 Kč716,80 Kč
2565,95360 Kč1 648,84 Kč
10059,66760 Kč5 966,76 Kč
25056,66772 Kč14 166,93 Kč
64054,29664 Kč34 749,85 Kč
1 28052,90877 Kč67 723,23 Kč
2 56051,76637 Kč132 521,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,48000 Kč
Unit Price with VAT:114,32080 Kč