



MCXA142VFT | |
|---|---|
DigiKey Part Number | 568-MCXA142VFT-ND |
Manufacturer | |
Manufacturer Product Number | MCXA142VFT |
Description | IC MCX 48MHZ SGL CORE 64KB QFN48 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, I3C, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 1x12b; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 55,35100 Kč | 553,51 Kč |
| 25 | 50,75640 Kč | 1 268,91 Kč |
| 100 | 45,72100 Kč | 4 572,10 Kč |
| 260 | 43,22762 Kč | 11 239,18 Kč |
| 520 | 41,79531 Kč | 21 733,56 Kč |
| 1 040 | 40,61660 Kč | 42 241,26 Kč |
| 2 600 | 39,37173 Kč | 102 366,50 Kč |
| 5 200 | 38,62182 Kč | 200 833,46 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |

