New at DigiKey
Image for MCIMX93-EVKPF09 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX93-EVKPF09

DigiKey Part Number
568-MCIMX93-EVKPF09-ND
Manufacturer
Manufacturer Product Number
MCIMX93-EVKPF09
Description
MCIMX93-EVKPF09
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
i.MX 93 i.MX ARM® Cortex®-A55, Cortex®-M33 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A55, Cortex®-M33
Platform
-
Utilized IC / Part
i.MX 93
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 542,30000 Kč15 542,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15 542,30000 Kč
Unit Price with VAT:18 806,18300 Kč