


MCIMX7U5CVP06SD | |
|---|---|
DigiKey Part Number | 568-MCIMX7U5CVP06SD-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX7U5CVP06SD |
Description | IC I.MX 7ULP MAPBGA 393 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC i.MX7ULP 1 Core, 32-Bit 650MHz 393-VFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 650MHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | LPDDR2, LPDDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-DSI | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | Crypto/TRNG, eFuses/OTP, Secure Fuse, uHAB/HAB-Secure Boot | |
Mounting Type | Surface Mount | |
Package / Case | 393-LFBGA | |
Supplier Device Package | 393-VFBGA (14x14) | |
Additional Interfaces | FlexIO, GPIO, I2C, I2S, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,01000 Kč | 442,01 Kč |
| 10 | 352,70300 Kč | 3 527,03 Kč |
| 25 | 330,42440 Kč | 8 260,61 Kč |
| 152 | 300,22441 Kč | 45 634,11 Kč |
| 304 | 292,13329 Kč | 88 808,52 Kč |
| 608 | 285,47299 Kč | 173 567,58 Kč |
| Unit Price without VAT: | 442,01000 Kč |
|---|---|
| Unit Price with VAT: | 534,83210 Kč |

