MFR Recommended



MCIMX7U3DVK07SC | |
|---|---|
DigiKey Part Number | 568-15358-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX7U3DVK07SC |
Description | IC MPU I.MX7ULP 720MHZ |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC i.MX7ULP 1 Core, 32-Bit 720MHz |
Datasheet | Datasheet |
Category | RAM Controllers LPDDR2, LPDDR3 |
Manufacturer NXP USA Inc. | Graphics Acceleration Yes |
Series | Display & Interface Controllers MIPI-DSI |
Packaging Tray | USB USB 2.0 (2) |
Part Status Obsolete | Operating Temperature 0°C ~ 95°C |
Core Processor ARM® Cortex®-A7 | Security Features Crypto/TRNG, eFuses/OTP, Secure Fuse, uHAB/HAB-Secure Boot |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces FlexIO, GPIO, I2C, I2S, SPI, UART |
Speed 720MHz | Base Product Number |
Co-Processors/DSP ARM® Cortex®-M4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCIMX7U3DVK07SD | NXP USA Inc. | 0 | 568-MCIMX7U3DVK07SD-ND | 255,74492 Kč | MFR Recommended |


