
MCIMX6Z0DVM09AB | |
|---|---|
DigiKey Part Number | 568-14726-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6Z0DVM09AB |
Description | IC MPU I.MX6 900MHZ 289MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC i.MX6 1 Core, 32-Bit 900MHz 289-MAPBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCIMX6Z0DVM09AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 900MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR2, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | Keypad | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 OTG + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | A-HAB, ARM TZ, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-MAPBGA (14x14) | |
Additional Interfaces | eCSPI, ESAI, I2C, MMC/SD/SDIO, SAI, SPI, UART, USB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 190,91400 Kč | 1 909,14 Kč |
| 25 | 177,67680 Kč | 4 441,92 Kč |
| 152 | 159,73539 Kč | 24 279,78 Kč |
| 304 | 154,92655 Kč | 47 097,67 Kč |
| 608 | 150,97010 Kč | 91 789,82 Kč |
| 1 064 | 148,29245 Kč | 157 783,17 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |

