
MCIMX6Y2DVM09AB | |
|---|---|
DigiKey Part Number | 568-14995-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6Y2DVM09AB |
Description | IC MPU I.MX6 900MHZ 289MAPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC i.MX6 1 Core, 32-Bit 900MHz 289-MAPBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCIMX6Y2DVM09AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 900MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR2, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | Electrophoretic, LCD | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 OTG + PHY (2) | |
Voltage - I/O | 1.8V, 2.8V, 3.3V | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | A-HAB, ARM TZ, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-MAPBGA (14x14) | |
Additional Interfaces | CANbus, I2C, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,70000 Kč | 308,70 Kč |
| 10 | 244,04400 Kč | 2 440,44 Kč |
| 25 | 227,87200 Kč | 5 696,80 Kč |
| 152 | 205,95250 Kč | 31 304,78 Kč |
| 304 | 200,07967 Kč | 60 824,22 Kč |
| 608 | 195,24768 Kč | 118 710,59 Kč |
| 1 064 | 191,97723 Kč | 204 263,77 Kč |
| Unit Price without VAT: | 308,70000 Kč |
|---|---|
| Unit Price with VAT: | 373,52700 Kč |



