ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC i.MX6SX 2 Core, 32-Bit 227MHz, 1GHz 529-MAPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6X4EVM10AB

DigiKey Part Number
MCIMX6X4EVM10AB-ND
Manufacturer
Manufacturer Product Number
MCIMX6X4EVM10AB
Description
IC MPU I.MX6SX 1GHZ 529MAPBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC i.MX6SX 2 Core, 32-Bit 227MHz, 1GHz 529-MAPBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keypad, LCD, LVDS
Manufacturer
NXP USA Inc.
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.15V
Part Status
Active
Operating Temperature
-20°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A9, ARM® Cortex®-M4
Security Features
A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE
Number of Cores/Bus Width
2 Core, 32-Bit
Mounting Type
Surface Mount
Speed
227MHz, 1GHz
Package / Case
529-LFBGA
Co-Processors/DSP
Multimedia; NEON™ MPE
Supplier Device Package
529-MAPBGA (19x19)
RAM Controllers
LPDDR2, LVDDR3, DDR3
Additional Interfaces
AC'97, CAN, I2C, I2S, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART, VADC
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1957,06000 Kč957,06 Kč
10783,75000 Kč7 837,50 Kč
84704,82655 Kč59 205,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:957,06000 Kč
Unit Price with VAT:1 158,04260 Kč