
MCIMX6X4CVM08AB | |
|---|---|
DigiKey Part Number | MCIMX6X4CVM08AB-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6X4CVM08AB |
Description | IC MPU I.MX6SX 800MHZ 529MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC i.MX6SX 2 Core, 32-Bit 200MHz, 800MHz 529-MAPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | MCIMX6X4CVM08AB Models |
Category | Display & Interface Controllers Keypad, LCD, LVDS |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.15V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor ARM® Cortex®-A9, ARM® Cortex®-M4 | Security Features A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 200MHz, 800MHz | Package / Case 529-LFBGA |
Co-Processors/DSP Multimedia; NEON™ MPE | Supplier Device Package 529-MAPBGA (19x19) |
RAM Controllers LPDDR2, LVDDR3, DDR3 | Additional Interfaces AC'97, CAN, I2C, I2S, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART, VADC |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,58000 Kč | 974,58 Kč |
| 10 | 798,49500 Kč | 7 984,95 Kč |
| 84 | 718,78238 Kč | 60 377,72 Kč |
| Unit Price without VAT: | 974,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 179,24180 Kč |

