ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC i.MX6SX 2 Core, 32-Bit 200MHz, 800MHz 400-MAPBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC i.MX6SX 2 Core, 32-Bit 200MHz, 800MHz 400-MAPBGA (14x14)
400-MAPBGA

MCIMX6X1AVK08AB

DigiKey Part Number
MCIMX6X1AVK08AB-ND
Manufacturer
Manufacturer Product Number
MCIMX6X1AVK08AB
Description
IC MPU I.MX6SX 800MHZ 400MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC i.MX6SX 2 Core, 32-Bit 200MHz, 800MHz 400-MAPBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keypad, LCD
Manufacturer
NXP USA Inc.
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.15V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
ARM® Cortex®-A9, ARM® Cortex®-M4
Security Features
A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE
Number of Cores/Bus Width
2 Core, 32-Bit
Mounting Type
Surface Mount
Speed
200MHz, 800MHz
Package / Case
400-LFBGA
Co-Processors/DSP
Multimedia; NEON™ MPE
Supplier Device Package
400-MAPBGA (14x14)
RAM Controllers
LPDDR2, LVDDR3, DDR3
Additional Interfaces
AC'97, CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPDIF, SPI, SSI, UART
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 010,87000 Kč1 010,87 Kč
10827,92200 Kč8 279,22 Kč
25782,23160 Kč19 555,79 Kč
152720,31191 Kč109 487,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 010,87000 Kč
Unit Price with VAT:1 223,15270 Kč